| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC30DTKD-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 60 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMC30DTKD-S288 |
AMC30DTKD-S288
| Heilind Number: | SULAMC30DTKD-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC30DTKD-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMC30DTKD-S288, a high-performance female board-to-board PCB connector ideal for demanding applications. With a pitch of 2.54mm and featuring two rows of 60 positions, this connector ensures secure and efficient connections. Crafted with PPS and Beryllium Copper materials, it guarantees durability and reliable performance even in harsh environments, with an operating temperature range from -65 to 150°C. The gold contact plating and Loop Bellow contact type offer excellent conductivity and signal integrity, while the 700VAC voltage rating ensures safety. The clearance hole mount type and straddle orientation make installation easy and versatile. Perfect for use in aerospace, military, and other hi-rel industries, the AMC30DTKDS288 is a top choice for robust PCB connectivity.

