AMC30DTKN-S328

Heilind Number:SULAMC30DTKN-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC30DTKN-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC30DTKN-S328
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:60
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULAMC30DTKN-S328

Detailed Description

Introducing the AMC30DTKN-S328, a high-performance female board-to-board PCB connector designed for critical applications. With two rows and 60 positions, this connector ensures secure and reliable connections. Crafted with precision, it features PPS and Beryllium Copper construction, making it durable and resistant to extreme temperatures ranging from -65 to 150°C. The gold-plated contact material guarantees excellent conductivity, while the loop bellow contact type offers superior signal integrity. Operating at a voltage of 700 VAC and an amperage of 3A, it meets stringent performance requirements. With a pitch of 2.54mm and no mounting required, installation is convenient. The connector's compact design, 15.49mm in height and 9.4mm in width, saves space on the PCB. Ideal for aerospace, defense, and industrial applications, the AMC30DTKN-S328 is a dependable solution for demanding environments.