AMC30DTKN

Heilind Number:SULAMC30DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC30DTKN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC30DTKN
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC30DTKN

Detailed Description

The AMC30DTKN is a high-performance female board-to-board PCB connector designed for reliability in demanding applications. Featuring PPS and Beryllium Copper construction, it offers robust durability and excellent conductivity. With a current rating of 3A and a voltage capacity of 700VAC, this connector ensures efficient power transmission. The 2-row, 60-position design with a pitch of 2.54mm allows for secure and precise connections. Gold contact plating and termination guarantee low contact resistance and high signal integrity. Operating in a wide temperature range from -65°C to 150°C, this connector is suitable for extreme environments. Its straight orientation and no mounting requirement make installation easy. Ideal for aerospace, military, and industrial use, the AMC30DTKN is a top choice for high-reliability applications.