AMC30DTKT

Heilind Number:SULAMC30DTKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC30DTKT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC30DTKT
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC30DTKT

Detailed Description

The AMC30DTKT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures durability and reliable connectivity. With a 3A current rating and 700VAC voltage rating, it offers robust power transmission capabilities. The female connector has two rows and a threaded mount type for secure installation. Utilizing a thru-hole termination method with gold contact plating, it guarantees excellent signal integrity. The 2.54mm pitch and loop bellow contact type further enhance its performance. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. With 60 positions and a compact design with dimensions of 15.49mm in height and 9.4mm in width, it is ideal for space-constrained applications. The AMC30DTKT is a top choice for industries requiring reliable and high-speed board-to-board connections.