| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC30DTMD |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 60 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 60 |
| SKU: | SULAMC30DTMD |
AMC30DTMD
| Heilind Number: | SULAMC30DTMD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC30DTMD |
| ECAD Model: |
Specifications
Detailed Description
The AMC30DTMD is a high-performance board-to-board PCB connector designed for demanding applications where reliability is paramount. Featuring a dual-row configuration with 60 female contact positions, this connector ensures secure connectivity in aerospace, military, and industrial systems. The contact material, beryllium copper, and gold plating guarantee excellent conductivity and corrosion resistance. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150°C, it meets stringent performance standards. The clearance hole mount type and right-angle orientation offer versatility in installation. Ideal for applications requiring optimal signal integrity and durability, the AMC30DTMD is a top choice in high-reliability connectivity solutions.

