AMC30DTMI-S189

Heilind Number:SULAMC30DTMI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC30DTMI-S189
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC30DTMI-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:60
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULAMC30DTMI-S189

Detailed Description

Introducing the AMC30DTMI-S189, a high-performance board-to-board PCB connector designed for demanding applications. With its PPS and Beryllium Copper construction, this connector ensures robustness and reliability in even the harshest environments. Featuring a 2.54mm pitch and two rows, it offers precise and secure connections. The female gender, threaded mount type, and thru-hole termination method make installation easy and efficient. Gold contact plating on Beryllium Copper contacts guarantees excellent conductivity and corrosion resistance. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industrial and commercial uses. With 60 positions and a right-angle orientation, it allows for compact and versatile PCB layouts. The AMC30DTMIS189 is the perfect choice for applications where reliability and performance are paramount.