AMC30DTMI

Heilind Number:SULAMC30DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC30DTMI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC30DTMI
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:60
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC30DTMI

Detailed Description

The AMC30DTMI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 700VAC voltage capability, it is suitable for power and signal transmission. The female gender, threaded mount type, and through-hole termination method make installation easy and secure. With 2 rows of 60 loop bellow contacts, this connector offers ample connectivity options. Gold-plated contacts and termination ensure excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 150°C, it is ideal for industrial and aerospace applications. The right-angle orientation and compact design, with a height of 15.49mm and width of 9.4mm, allow for efficient PCB layout. Whether used in telecommunications, military, or medical equipment, the AMC30DTMI guarantees high reliability and performance.