| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC30DTMS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 60 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMC30DTMS |
AMC30DTMS
| Heilind Number: | SULAMC30DTMS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC30DTMS |
| ECAD Model: |
Specifications
Detailed Description
Introducing SKU AMC30DTMS, a high-performance female connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust connectivity. With a contact material of Beryllium Copper and gold plating, it guarantees reliable signal transmission. The right-angle orientation and side hole mount type offer versatile installation options. Boasting 60 positions and a pitch of 2.54mm, it provides ample connectivity in a compact design. Operating at temperatures ranging from -65 to 150°C and with a voltage rating of 700 VAC, it is suitable for a wide range of environments. Ideal for board-to-board PCB connections, this connector is a critical component for high-reliability systems. Elevate your connectivity with the AMC30DTMS.

