AMC30DTMT

Heilind Number:SULAMC30DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC30DTMT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC30DTMT
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:60
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC30DTMT

Detailed Description

Introducing the AMC30DTMT, a high-performance board-to-board PCB connector designed for demanding industrial applications. This connector features two rows of female contacts made from PPS and Beryllium Copper, ensuring reliable signal transmission. With a current rating of 3A and voltage capability up to 700VAC, it offers robust power delivery. The gold-plated contacts guarantee excellent conductivity and durability, even in harsh environments. Its threaded mount type and through-hole termination method provide secure and stable installation. Operating smoothly in temperatures ranging from -65 to 150°C, this connector is ideal for use in extreme conditions. With 60 positions and a pitch of 2.54mm, it allows for efficient and compact PCB layout. The right-angled orientation and loop bellow contact type further enhance its versatility. Measuring at a connector height of 15.49mm and width of 9.4mm, it offers a space-saving solution without compromising on performance. Trust the AMC30DTMT for your connectivity needs in aerospace, defense, and other hi-rel industries.