AMC30DTMZ-S664

Heilind Number:SULAMC30DTMZ-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC30DTMZ-S664
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC30DTMZ-S664
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:60
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:11.94 mm, .47 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.125 in
SKU:SULAMC30DTMZ-S664

Detailed Description

Introducing the AMC30DTMZ-S664, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust and reliable connectivity. With a 3A amperage rating and 700VAC voltage capability, it meets stringent power requirements. The female gender, 2 rows, and side hole mount type make it versatile for various setups. Utilizing Thru Hole termination with gold plating on Beryllium Copper contacts, it guarantees excellent signal integrity. The 2.54mm pitch, Right Angle orientation, and Loop Bellow contact type facilitate easy and secure connections. With 60 positions and a tail length of 6.35mm, it offers ample connectivity options. Operating in temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 11.94mm, saves valuable PCB space. Gold termination plating ensures long-term durability. Whether in aerospace, military, or industrial applications, the AMC30DTMZS664 is the perfect choice for high-reliability connectivity.