AMC31DCKD-S288

Heilind Number:SULAMC31DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC31DCKD-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC31DCKD-S288
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:62
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC31DCKD-S288

Detailed Description

The AMC31DCKD-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, it ensures reliable connectivity in diverse environments. With a 3A amperage rating and 700VAC voltage capacity, this connector is suitable for power and signal transmission. Its female gender, 2 rows, and 62 positions offer versatile connectivity options. The contact material of Beryllium Copper with gold plating guarantees excellent conductivity. The pitch of 2.54mm and contact type of Loop Bellow ensure precise and secure connections. Operating in a wide temperature range from -65 to 150°C, this connector is highly resilient. Its clearance hole mount type and card extender termination method facilitate easy installation. With a compact size of 9.4mm width and 15.49mm height, it saves space on PCBs. Ideal for aerospace, military, and industrial applications, the AMC31DCKDS288 is a top choice for reliable and efficient board-to-board connections.