AMC31DCKH

Heilind Number:SULAMC31DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC31DCKH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC31DCKH
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC31DCKH

Detailed Description

Introducing the AMC31DCKH, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features PPS and Beryllium Copper construction, ensuring durability and reliable conductivity. With a contact plating of gold and a voltage rating of 700 VAC, it guarantees optimal signal transmission efficiency. The female connector offers 62 positions across 2 rows, ideal for complex circuitry setups. Its straight orientation and clearance hole mount type facilitate easy installation. Operating flawlessly in temperatures ranging from -65 to 150°C, it is suitable for harsh environments. The loop bellow contact type and gold termination plating further enhance its performance. With a compact size of 9.4mm width and 15.49mm height, it saves valuable space on PCBs. Trust the AMC31DCKH for seamless connectivity in critical electronic systems.