AMC31DCKI-S288

Heilind Number:SULAMC31DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC31DCKI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC31DCKI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:62
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULAMC31DCKI-S288

Detailed Description

AMC31DCKI-S288 features a robust design with PPS and Beryllium Copper construction, ensuring durability and reliable performance in demanding environments. This female connector, with two rows and a threaded mount type, offers secure connectivity. Utilizing a card extender termination method, it facilitates easy installation. The contact material of Beryllium Copper with gold plating guarantees efficient signal transmission. With a pitch of 2.54mm and a voltage rating of 700 VAC, it meets high-speed and high-power requirements. The loop bellow contact type and straddle orientation further enhance its versatility. Boasting 62 positions and a tail length of 4.45mm, it accommodates complex connections. Operating efficiently in temperatures ranging from -65 to 150 °C, this connector is suitable for various industrial applications. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. Gold termination plating ensures long-term reliability. As part of the Board To Board PCB Connectors and Card Edge Connectors categories, this product is essential for seamless board-to-board connections. Whether in aerospace, defense, or other industries, the AMC31DCKI-S288 guarantees superior performance. (Note: The 'hi_rel: No' attribute indicates that this connector is not specifically designed for high-reliability applications.)