AMC31DCKN-S288

Heilind Number:SULAMC31DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC31DCKN-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC31DCKN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:62
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULAMC31DCKN-S288

Detailed Description

The AMC31DCKN-S288 is a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures optimal conductivity and durability. With a 3A amperage rating and 700VAC voltage capability, it guarantees reliable power transmission. Its female gender and two rows of 62 positions make it versatile for various connections. The termination method is through a card extender, with gold-plated Beryllium Copper contacts for enhanced signal integrity. With a pitch of 2.54mm and loop bellow contact type, it offers precise and secure mating. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Perfect for board-to-board and card edge connections, the AMC31DCKN-S288 is a reliable solution for your connectivity needs.