AMC31DCKN

Heilind Number:SULAMC31DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC31DCKN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC31DCKN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:62
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULAMC31DCKN

Detailed Description

The AMC31DCKN is a high-performance board-to-board PCB connector designed for reliable power transmission. Featuring PPS and Beryllium Copper construction, it ensures durability and efficient conductivity. With an amperage rating of 3A and a voltage capacity of 700 VAC, this connector is suitable for demanding applications. Its two rows of 62 female contacts, terminated through holes with gold plating, guarantee secure and stable connections. The contact type, Loop Bellow, and straight orientation further enhance its functionality. Operating smoothly in a wide temperature range (-65 to 150 °C), this connector is perfect for various industrial settings. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for your connectivity needs. Trust the AMC31DCKN for efficient and dependable performance in your electronic systems.