AMC31DCKS

Heilind Number:SULAMC31DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC31DCKS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC31DCKS
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC31DCKS

Detailed Description

The AMC31DCKS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures exceptional durability and reliability. With a current rating of 3A and a voltage capacity of 700VAC, it meets stringent power requirements. This female connector, with two rows and a side hole mount type, offers easy and secure installation on PCBs. The termination method is through-hole, guaranteeing stable connections. Its contact material is Beryllium Copper with gold plating, ensuring excellent conductivity and corrosion resistance. The 2.54mm pitch and 62 positions accommodate complex PCB layouts. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The straight orientation, loop bellow contact type, and 4.83mm tail length further enhance its functionality. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet efficient. With gold termination plating, it maintains signal integrity over time. Whether used in aerospace, telecommunications, or industrial settings, the AMC31DCKS is a dependable choice for critical connections.