AMC31DCKT

Heilind Number:SULAMC31DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC31DCKT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC31DCKT
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC31DCKT

Detailed Description

Introducing the AMC31DCKT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a pitch of 2.54mm and 62 gold-plated contact positions, this female connector ensures reliable connectivity in high-speed data transmission systems. Constructed with PPS and beryllium copper, it offers excellent durability and signal integrity. The threaded mounting type and through-hole termination method guarantee secure and stable installation on PCBs. With a voltage rating of 700VAC and an operating temperature range of -65 to 150°C, this connector is suitable for use in harsh environments. Its straight orientation and loop bellow contact type further enhance its versatility. Measuring 15.49mm in height and 9.4mm in width, the AMC31DCKT is compact yet robust. Whether in aerospace, telecommunications, or industrial electronics, this connector is the ideal choice for high-reliability interconnect solutions.