AMC31DRAH

Heilind Number:SULAMC31DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC31DRAH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC31DRAH
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:62
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC31DRAH

Detailed Description

The SKU AMC31DRAH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper with gold contact plating, it ensures reliable connectivity. This female connector, with two rows and a right-angle orientation, has 62 positions with a pitch of 2.54mm. Suitable for clearance hole mounting and termination through holes, it guarantees secure attachment. With a voltage rating of 700VAC and an operating temperature range of -65 to 150°C, it meets stringent performance standards. The full bellow contact type and gold termination plating further enhance its reliability. With a compact design, measuring 10.95mm in height and 8.38mm in width, it is ideal for space-constrained applications. Whether in aerospace, defense, or industrial settings, this connector, part of the hi-rel AMC series, ensures exceptional performance.