AMC31DRAI

Heilind Number:SULAMC31DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC31DRAI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC31DRAI
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:62
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC31DRAI

Detailed Description

The AMC31DRAI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures reliable and efficient power transmission. With a current rating of 3A and a voltage capacity of 700VAC, it offers robust connectivity. This female connector has two rows of contacts with a pitch of 2.54mm, ideal for compact designs. The contact material is Beryllium Copper with gold plating, guaranteeing superior conductivity and corrosion resistance. Its threaded mount type and through-hole termination method provide secure attachment to PCBs. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The right-angle orientation and 62 positions make it versatile for various applications. With a connector height of 10.95mm and width of 8.38mm, it offers a sleek and space-saving solution. Gold termination plating ensures long-term durability. This connector is classified under hi-rel, meeting stringent quality standards for reliability. Perfect for aerospace, defense, and industrial electronics, the AMC31DRAI is a top choice for mission-critical systems.