AMC31DRAN-S93

Heilind Number:SULAMC31DRAN-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC31DRAN-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC31DRAN-S93
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:62
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULAMC31DRAN-S93

Detailed Description

This female board-to-board PCB connector, SKU AMC31DRAN-S93, features a robust construction of PPS and Beryllium Copper with gold plating, ensuring reliable performance in demanding environments. With two rows and 62 positions, it offers ample connectivity options. The thru-hole termination method and right-angle orientation facilitate secure PCB mounting. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 150°C, it is suitable for high-power applications. The full bellow contact type enhances signal integrity, while the 2.54mm pitch allows for precise connections. This connector, with a compact height of 10.95mm and width of 8.38mm, is ideal for space-constrained designs in industries such as aerospace, defense, and telecommunications. Its gold termination plating ensures excellent conductivity over time, making it a reliable choice for mission-critical systems. Conforming to stringent quality standards, it is a key component in ensuring seamless board-level connectivity.