AMC31DRAN

Heilind Number:SULAMC31DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC31DRAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC31DRAN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:62
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULAMC31DRAN

Detailed Description

Introducing the AMC31DRAN, a high-performance board-to-board PCB connector ideal for demanding applications. This connector, featuring a contact pitch of 2.54mm (.1 in) and two rows, offers secure and reliable connectivity. With a current rating of 3A and a voltage capacity of 700VAC, it ensures efficient power transmission. The female gender connector with right-angle orientation and full bellow contact type guarantees easy and stable mating. Constructed with PPS and Beryllium Copper, and gold-plated for enhanced durability and conductivity, this connector is designed to withstand harsh environments. Its operating temperature range of -65 to 150°C makes it suitable for a wide range of industries, from aerospace to telecommunications. With 62 positions and no mounting required, the AMC31DRAN is a versatile solution for your connectivity needs.