| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC31DRAS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 62 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 62 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMC31DRAS |
AMC31DRAS
| Heilind Number: | SULAMC31DRAS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC31DRAS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMC31DRAS, a high-performance board-to-board PCB connector designed for demanding applications. This connector features two rows of female contacts made from PPS and Beryllium Copper, ensuring reliable connectivity. With a pitch of 2.54mm and a voltage rating of 700 VAC, it offers versatility and robustness. The termination method is through-hole, with gold plating on the contacts for enhanced conductivity. Operating in a wide temperature range from -65 to 150°C, it's suitable for harsh environments. The right-angle orientation and 62 positions make it ideal for compact designs. Measuring 10.95mm in height and 8.38mm in width, it's compact yet sturdy. Whether for aerospace, defense, or industrial applications, the AMC31DRAS guarantees high performance and durability.

