AMC31DREH-S13

Heilind Number:SULAMC31DREH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC31DREH-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC31DREH-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:62
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULAMC31DREH-S13

Detailed Description

Introducing the AMC31DREH-S13, a high-performance board to board PCB connector designed for demanding applications. With a rugged construction featuring PPS and Beryllium Copper materials, this connector ensures durability and reliability in operation. Its dual-row, female gender design with a clearance hole mount type and card extender termination method offers easy and secure installation. Each of the 62 positions features full bellow contact type with gold plating on Beryllium Copper, guaranteeing excellent conductivity and signal integrity. Operating at up to 700 VAC and -65 to 150 °C, this connector is suitable for a wide range of environments. The gold termination plating further enhances its performance and longevity. Perfect for high-reliability systems, the AMC31DREHS13 is a top choice for engineers and designers in need of quality connectivity solutions.