AMC31DREN

Heilind Number:SULAMC31DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC31DREN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC31DREN
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC31DREN

Detailed Description

The AMC31DREN is a high-quality female connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures robust performance. With a current rating of 3A and voltage capability of 700VAC, it offers reliable power transfer. The connector, with two rows and 62 positions, is suitable for complex PCB setups. Its straight orientation and No Mounting design make installation easy. Contact plating in Gold guarantees excellent conductivity, while the Full Bellow contact type ensures secure connections. Operating in a wide temperature range from -65 to 150°C, it is ideal for harsh environments. The termination method using eyelets and Gold plating further enhance durability. In addition, with a compact size of 10.95mm in height and 8.38mm in width, it saves space on the board. Perfect for hi-rel applications, the AMC31DREN is a reliable solution for board-to-board and card edge connections in various industries.