AMC31DRES-S13

Heilind Number:SULAMC31DRES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC31DRES-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC31DRES-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:62
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULAMC31DRES-S13

Detailed Description

Introducing the AMC31DRES-S13, a high-performance female board-to-board connector designed for demanding applications. With a contact material of PPS and Beryllium Copper, this connector ensures optimal conductivity and durability. Operating at an amperage of 3A and a voltage of 700VAC, it offers reliable power transmission. Featuring two rows and 62 positions with a pitch of 2.54mm, it allows for efficient signal transfer. The termination method of Card Extender and contact plating of Gold guarantee secure connections. Its Full Bellow contact type and Straddle orientation further enhance its functionality. With a wide operating temperature range of -65 to 150°C, this connector is suitable for various environments. The AMC31DRES-S13 is the perfect choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.