AMC31DRES

Heilind Number:SULAMC31DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC31DRES
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC31DRES
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC31DRES

Detailed Description

Introducing the AMC31DRES, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of electronic systems. The female connector, with two rows and a side hole mount type, offers versatility in installation. Its termination method using eyelets and gold-plated contacts guarantee excellent signal transmission. Operating within a wide temperature range of -65 to 150°C, this connector is ideal for use in aerospace, military, and industrial applications. With 62 positions and a pitch of 2.54mm, it provides ample connectivity options. The straight orientation and compact dimensions of 10.95mm in height and 8.38mm in width make it space-efficient. Whether for new designs or as a replacement component, the AMC31DRES ensures superior performance and durability.