AMC31DRMD

Heilind Number:SULAMC31DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC31DRMD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC31DRMD
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:62
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC31DRMD

Detailed Description

Introducing the AMC31DRMD, a high-performance board-to-board connector designed for demanding applications. Featuring a pitch of 2.54mm (.1 in) and two rows with a total of 62 female contacts, this connector ensures secure and reliable connections. The contact material is made of beryllium copper with gold plating, guaranteeing excellent conductivity and durability. With an operating temperature range of -65 to 150 °C, it is suitable for use in extreme environments. The straight orientation and clearance hole mount type make installation easy and efficient. The tail length of 14.22mm (.56 in) provides flexibility in wiring. Rated for 700 VAC and 3A, this connector is ideal for high-power applications. Whether for industrial machinery, aerospace systems, or telecommunications equipment, the AMC31DRMD is the perfect choice for your connectivity needs.