| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC31DRMS-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 62 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 62 |
| Tail Length: | 13.84 mm, .545 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMC31DRMS-S288 |
AMC31DRMS-S288
| Heilind Number: | SULAMC31DRMS-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC31DRMS-S288 |
| ECAD Model: |
Specifications
Detailed Description
This female board-to-board PCB connector, SKU AMC31DRMS-S288, offers reliable connectivity with its side-hole mount type and card extender termination method. Featuring two rows and 62 positions with a pitch of 2.54mm, it ensures efficient signal transmission. Constructed with PPS and Beryllium Copper, it guarantees durability and stability even in harsh operating conditions ranging from -65 to 150°C. The gold-plated Beryllium Copper contacts provide excellent conductivity and a voltage rating of 700 VAC. With a loop bellow contact type and straddle orientation, it facilitates secure mating. The connector's compact design, measuring .61 inches in height and 9.4mm in width, is suitable for various PCB applications. Perfect for high-reliability environments, this AMC31DRMSS288 connector is a dependable solution for your connectivity needs.

