AMC31DRMS

Heilind Number:SULAMC31DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC31DRMS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC31DRMS
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:62
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC31DRMS

Detailed Description

The AMC31DRMS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction with gold contact plating, this female connector ensures reliable conductivity. With a pitch of 2.54mm and 62 positions spread across two rows, it offers ample connectivity options. The termination method of wire wrap and side hole mount type facilitate easy installation. Operating at a voltage of 700 VAC and with an amperage rating of 3A, it is suitable for power and signal transmission. The contact type of Loop Bellow and straight orientation further enhance its versatility. With a temperature range of -65 to 150°C, it guarantees performance even in harsh environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Whether it's for aerospace, telecommunications, or industrial systems, the AMC31DRMS is a dependable choice for seamless connectivity.