AMC31DRMT

Heilind Number:SULAMC31DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC31DRMT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC31DRMT
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:62
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC31DRMT

Detailed Description

Introducing the AMC31DRMT, a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures robust and reliable connectivity. Featuring a 2.54mm pitch and 62 gold-plated contacts, it offers excellent signal transmission with a maximum voltage of 700VAC. The female connector, with two rows and wire wrap termination, is perfect for secure and stable connections. Operating seamlessly in a wide temperature range from -65 to 150°C, it guarantees performance in extreme environments. The straight orientation and threaded mount type make installation easy and efficient. With a tail length of 14.22mm and a compact design measuring just 15.49mm in height and 9.4mm in width, it is ideal for space-constrained applications. Trust the AMC31DRMT for high-reliability connectivity in your electronic designs.