| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC31DRSD-S328 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 62 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 62 |
| SKU: | SULAMC31DRSD-S328 |
AMC31DRSD-S328
| Heilind Number: | SULAMC31DRSD-S328 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC31DRSD-S328 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMC31DRSD-S328, a high-performance PCB connector designed for demanding applications. This female connector features two rows of contacts with a 2.54mm pitch, allowing for secure and reliable connections. Constructed from PPS and Beryllium Copper, it offers excellent durability and conductivity. The contact material is plated with gold, ensuring low contact resistance and corrosion resistance. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150°C, this connector is suitable for use in a wide range of environments. Its straight orientation and clearance hole mount type make installation easy and efficient. Perfect for board-to-board and card edge connections, the AMC31DRSD-S328 is a must-have component for your electronic assemblies.

