AMC31DRSH

Heilind Number:SULAMC31DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC31DRSH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC31DRSH
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC31DRSH

Detailed Description

AMC31DRSH - This high-performance board-to-board PCB connector, designed for demanding applications, features a rugged construction with PPS and Beryllium Copper materials for enhanced durability and reliable connectivity. With a 2.54mm pitch and 62 positions, it offers ample connectivity options in a compact form factor. The female gender and straight orientation make it versatile for various PCB layouts. With a clearance hole mount type and thru-hole termination method, installation is efficient and secure. The contact material is gold-plated Beryllium Copper, ensuring excellent conductivity and corrosion resistance. Rated for 3A and 700VAC, this connector is suitable for power and signal transmission. Operating in a wide temperature range from -65 to 150°C, it is ideal for harsh environments. The tail length of 4.83mm and a connector height of 15.49mm provide ease of use in assembly. This connector meets high industry standards and is part of the reliable AMC series.