AMC31DRSI-S288

Heilind Number:SULAMC31DRSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC31DRSI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC31DRSI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:62
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULAMC31DRSI-S288

Detailed Description

Introducing the AMC31DRSI-S288, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision using PPS and Beryllium Copper materials, this connector offers unparalleled durability and reliable conductivity. Featuring a pitch of 2.54mm and a voltage rating of 700VAC, it ensures seamless power transmission even in high-voltage environments. With a threaded mount type and card extender termination method, installation is quick and secure. The 62 female contact positions, each plated with gold for optimal signal integrity, guarantee robust connectivity. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industrial settings. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB integration. Whether it's aerospace, telecommunications, or industrial machinery, the AMC31DRSI-S288 is the perfect choice for critical electronic connections.