AMC31DRSI

Heilind Number:SULAMC31DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC31DRSI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC31DRSI
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC31DRSI

Detailed Description

The AMC31DRSI is a high-performance board-to-board PCB connector designed for demanding industrial applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable performance in harsh environments. With a 2.54mm pitch and 62 positions, it offers ample connectivity options. The female gender, threaded mount type, and through-hole termination method make installation easy and secure. Gold contact plating and a contact type of Loop Bellow guarantee efficient signal transmission. Operating at temperatures ranging from -65 to 150°C and with a voltage rating of 700 VAC, this connector is suitable for a wide range of scenarios. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for space-efficient PCB layouts. Ideal for use in aerospace, defense, and other high-reliability applications, the AMC31DRSI meets the stringent requirements of modern electronics.