AMC31DRSN-S328

Heilind Number:SULAMC31DRSN-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC31DRSN-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC31DRSN-S328
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC31DRSN-S328

Detailed Description

The AMC31DRSN-S328 connector features a robust construction of PPS and Beryllium Copper, ensuring durability and reliable performance. With a 2.54mm pitch and 62 positions across 2 rows, it offers high-density connectivity for various applications. The gold-plated contact material and loop bellow design guarantee excellent conductivity and signal integrity, rated for up to 700VAC and 3A. Suitable for through-hole termination, this female connector boasts a straight orientation and a tail length of 4.83mm, facilitating easy installation on PCBs. Operating seamlessly in extreme temperatures ranging from -65 to 150 °C, it is ideal for demanding environments. Measuring 15.49mm in height and 9.4mm in width, it fits compactly on boards, making it perfect for space-constrained designs. Trusted for its quality and performance, the AMC31DRSNS328 is a standout choice in the realm of board-to-board and card edge connectors.