AMC31DRSS

Heilind Number:SULAMC31DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC31DRSS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC31DRSS
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC31DRSS

Detailed Description

Introducing the AMC31DRSS, a high-performance connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this female connector offers reliable connectivity with a current rating of 3A and a voltage capacity of 700VAC. With two rows of contacts and a pitch of 2.54mm, it allows for efficient PCB connections. The contact material is gold-plated Beryllium Copper, ensuring optimal signal transmission. Its straight orientation and side hole mount type make installation easy. With 62 positions and a loop bellow contact type, it provides ample connectivity options. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a height of .61in and width of 9.4mm, saves valuable board space. Trusted for quality and performance, the AMC31DRSS is the perfect choice for your board-to-board and card edge connection needs.