AMC31DRST-S288

Heilind Number:SULAMC31DRST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC31DRST-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC31DRST-S288
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:62
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC31DRST-S288

Detailed Description

The AMC31DRST-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable and efficient power and signal transmission. With a 3A amperage rating and a voltage capacity of 700VAC, it is suitable for a wide range of electronic systems. The female gender, threaded mount type, and card extender termination method make it easy to install and secure on the PCB. Boasting two rows of 62 loop bellow contacts with gold plating, it guarantees excellent conductivity and durability. Operating flawlessly in extreme temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, military, and industrial environments. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for dense PCB layouts. Trust the AMC31DRST-S288 for high-reliability connections in your critical electronic systems.