AMC31DRST

Heilind Number:SULAMC31DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC31DRST
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC31DRST
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC31DRST

Detailed Description

AMC31DRST - This female board-to-board PCB connector, crafted with PPS and Beryllium Copper, presents a reliable solution for high-performance applications. Featuring dual rows with a pitch of 2.54mm, it offers 62 gold-plated contact positions capable of handling up to 3A and 700VAC. The straight orientation and threaded mount type ensure secure and efficient connectivity. Operating seamlessly in temperatures ranging from -65 to 150 °C, this connector guarantees durability in even the most demanding environments. With a low connector height of 15.49mm and a compact width of 9.4mm, it is suitable for space-constrained PCB layouts. Its through-hole termination method with gold plating further enhances its conductivity. Designed for the stringent requirements of aerospace, defense, and industrial sectors, this AMC31DRST connector is a dependable choice for critical electronic systems.