AMC31DRTH-S13

Heilind Number:SULAMC31DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC31DRTH-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC31DRTH-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:62
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULAMC31DRTH-S13

Detailed Description

The AMC31DRTH-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of power and signal transmission needs. The female connector has two rows with 62 positions, offering ample connectivity options. Its clearance hole mount type and card extender termination method make installation easy and secure. Gold contact plating and full bellow contact type guarantee low contact resistance and long-term durability. Operating in temperatures ranging from -65 to 150°C, this connector is built to withstand extreme conditions. Compact yet robust, it has a connector height of 10.95mm and a width of 8.38mm, perfect for space-constrained applications. Whether used in aerospace, defense, or industrial systems, the AMC31DRTH-S13 delivers high reliability and performance.