AMC31DRTH-S93

Heilind Number:SULAMC31DRTH-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC31DRTH-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC31DRTH-S93
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:62
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULAMC31DRTH-S93

Detailed Description

Introducing the AMC31DRTH-S93, a high-performance board-to-board PCB connector designed for optimal power transmission. Crafted from PPS and beryllium copper, this connector ensures durability and reliability in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, it guarantees efficient power transfer. Featuring a female gender, two rows, and a straight orientation, it offers seamless connectivity. The contact material of beryllium copper with gold plating ensures low contact resistance and longevity. With 62 positions and a pitch of 2.54mm, it allows for versatile connections. Operating in temperatures ranging from -65 to 150°C, it is suitable for a wide range of applications. The clearance hole mount type and thru-hole termination method facilitate easy installation. With a tail length of 5.08mm and a compact connector height and width of 10.95mm and 8.38mm respectively, it saves space on the PCB while delivering high performance. Ideal for use in aerospace, defense, and industrial applications, the AMC31DRTH-S93 is a top choice for reliable power transmission.