AMC31DRTH

Heilind Number:SULAMC31DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC31DRTH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC31DRTH
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC31DRTH

Detailed Description

Introducing the AMC31DRTH, a female PCB connector designed for high-reliability applications. With two rows and 62 positions, this connector offers ample connectivity options. Featuring PPS and Beryllium Copper construction, it ensures durability and efficient signal transmission. The gold contact plating and termination method of Thru Hole guarantee reliable performance. Operating at a wide temperature range of -65 to 150 °C, it is suitable for various environments. The Full Bellow contact type and straight orientation make it easy to use. With a pitch of 2.54 mm and voltage rating of 700 VAC, it meets industry standards for power and signal transmission. The connector's compact size, with a height of 10.95 mm and width of 8.38 mm, allows for easy integration into PCBs. Perfect for board-to-board and card edge connections, the AMC31DRTH is a dependable solution for your connectivity needs.