AMC31DRTI-S13

Heilind Number:SULAMC31DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC31DRTI-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC31DRTI-S13
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:62
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC31DRTI-S13

Detailed Description

Introducing the AMC31DRTI-S13, a high-performance connector designed for demanding applications. Crafted from PPS and Beryllium Copper, this robust connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage capacity of 700VAC, it's perfect for power-intensive setups. Featuring a female gender, 2 rows, and a threaded mount type, installation is secure and straightforward. The termination method of Card Extender guarantees a stable connection. The 62 positions, each with full bellow contact type, offer ample connectivity options. Gold contact plating and termination ensure optimal signal transmission. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is a dependable choice for aerospace, military, and industrial applications. With a compact height of 10.95mm and width of 8.38mm, it's space-efficient while delivering high performance. Trust the AMC31DRTIS13 for your board-to-board PCB connection needs.