AMC31DRTI-S93

Heilind Number:SULAMC31DRTI-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC31DRTI-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC31DRTI-S93
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:62
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULAMC31DRTI-S93

Detailed Description

Introducing the AMC31DRTI-S93, a high-performance Board To Board PCB Connector designed for demanding applications. Featuring PPS & Beryllium Copper construction, this connector ensures robust connectivity. With a voltage rating of 700 VAC and an amperage of 3A, it guarantees reliable power transmission. The 2-row, 62-position configuration offers ample connectivity options, while the Full Bellow contact type and gold contact plating ensure optimal signal integrity. With a threaded mount type and thru-hole termination method, installation is secure and straightforward. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for harsh environments. Compact in size with a connector height of 10.95mm and width of 8.38mm, it is ideal for space-constrained PCB layouts. Trust the AMC31DRTI-S93 for efficient and durable board-to-board connections in your electronic designs.