| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC31DRTI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 62 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 62 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMC31DRTI |
AMC31DRTI
| Heilind Number: | SULAMC31DRTI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC31DRTI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMC31DRTI, a high-quality female PCB connector designed for demanding applications. With two rows and 62 positions, this connector offers ample connectivity options. Featuring threaded mount and through-hole termination, it ensures secure attachment to the PCB. The contact material is made of durable beryllium copper with gold plating, guaranteeing reliable conductivity. Operating at a voltage of 700 VAC and an impressive temperature range of -65 to 150 °C, this connector is suitable for use in harsh environments. Its compact design, with a height of 10.95 mm and width of 8.38 mm, makes it ideal for space-constrained setups. Whether in aerospace, defense, or industrial settings, the AMC31DRTI is the perfect choice for high-reliability board-to-board or card edge connections.

