AMC31DRTS

Heilind Number:SULAMC31DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC31DRTS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC31DRTS
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC31DRTS

Detailed Description

Introducing the AMC31DRTS, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and durable construction, this connector is perfect for use in aerospace, military, and other hi-rel environments. Featuring PPS and Beryllium Copper construction, it offers exceptional conductivity and reliability. The 2-row, Female connector with Side Hole mount and Thru Hole termination method ensures secure attachment. Gold-plated Full Bellow contacts guarantee optimal signal transmission, while the 700 VAC voltage rating and 3A amperage make it suitable for power and data connections. With a pitch of 2.54mm and 62 positions, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is built to withstand harsh conditions. Trust the AMC31DRTS for your critical connectivity needs.