AMC31DRXI

Heilind Number:SULAMC31DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC31DRXI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC31DRXI
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC31DRXI

Detailed Description

The AMC31DRXI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures reliability and durability in extreme operating conditions. With a current rating of 3A and a voltage capacity of 700VAC, this connector is suitable for power and signal transmission. Its female gender, two rows, and threaded mount type offer secure and stable connectivity. The termination method of thru-hole soldering and gold contact plating guarantee excellent conductivity. With 62 positions and a pitch of 2.54mm, it provides ample connectivity options. The Full Bellow contact type and straight orientation further enhance its functionality. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for use in various industries. Its compact design, with a height of 10.95mm and width of 8.38mm, makes it ideal for space-constrained applications. Gold termination plating ensures corrosion resistance, while its compliance with RoHS regulations reflects its environmental responsibility. Trust the AMC31DRXI for high-reliability board-to-board connections in critical systems.