AMC31DRXN

Heilind Number:SULAMC31DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC31DRXN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC31DRXN
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC31DRXN

Detailed Description

The SKU AMC31DRXN is a high-performance female connector designed for PCB applications, featuring PPS & Beryllium Copper construction for durability and reliable conductivity. With a current rating of 3A and voltage withstand of 700VAC, it ensures safe and efficient power transmission. This 2-row connector with 62 positions and a pitch of 2.54mm (.1 in) offers ample connectivity options. The gold-plated contacts and Full Bellow design guarantee low contact resistance and high mating cycles. Operating flawlessly in temperatures ranging from -65 to 150°C, it is suitable for a wide range of environments. The straight orientation and no mounting requirement make installation easy. With a connector height of 10.95mm (.431 in) and width of 8.38mm (.33 in), it provides a compact yet robust solution for board-to-board and card edge connections. Perfect for demanding PCB applications, the AMC31DRXN connector sets the standard for high reliability and performance.