AMC31DRXS

Heilind Number:SULAMC31DRXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC31DRXS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC31DRXS
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC31DRXS

Detailed Description

Introducing the high-performance AMC31DRXS board-to-board PCB connector, meticulously engineered for optimal functionality in demanding environments. Crafted with precision using PPS and beryllium copper materials, this connector ensures robust connectivity with a current rating of 3A. Featuring a female gender design, it offers dual rows with side-hole mounting and a through-hole termination method for secure attachment. The contact material is gold-plated beryllium copper, guaranteeing reliable signal transmission. With a pitch of 2.54mm and 62 positions, it facilitates seamless connections on PCBs. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is suitable for various applications. Its compact dimensions, measuring 10.95mm in height and 8.38mm in width, make it versatile for diverse electronic setups. Meeting stringent quality standards, this connector is ideal for use in telecommunications, aerospace, and industrial electronics, offering dependable performance when reliability is paramount. Upgrade your connectivity solutions with the AMC31DRXS connector.