AMC31DRYN-S734

Heilind Number:SULAMC31DRYN-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC31DRYN-S734
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC31DRYN-S734
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:62
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.031 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULAMC31DRYN-S734

Detailed Description

Introducing the AMC31DRYN-S734, a high-performance female PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable conductivity even in harsh environments. With a 2-row design and 62 positions, it offers ample connectivity options. The Thru Hole termination method and Gold contact plating guarantee secure and durable connections. Operating at a voltage of 700 VAC and with an amperage rating of 3A, this connector is suitable for power and signal transmission. Its straight orientation and compact dimensions make it easy to integrate into PCB layouts. With an operating temperature range of -65 to 150 °C, it's ideal for use in a wide range of industries. The AMC31DRYN-S734 is a top choice for board-to-board and card edge connections, meeting the highest standards of quality and performance.