AMC31DRYN

Heilind Number:SULAMC31DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC31DRYN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC31DRYN
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:62
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC31DRYN

Detailed Description

The AMC31DRYN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable and efficient electrical connections. With an amperage rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of power and signal transmission needs. The female gender, two rows of 62 positions, and through-hole termination method make it versatile for various PCB designs. Gold-plated contacts offer superior conductivity and corrosion resistance. Operating in temperatures ranging from -65 to 150°C, this connector is built to withstand harsh environmental conditions. Its straight orientation, compact dimensions (10.95mm height, 8.38mm width), and 2.54mm pitch make it ideal for densely populated PCB layouts. Trusted for its quality and performance, the AMC31DRYN is a reliable solution for critical connectivity in aerospace, defense, and industrial applications.